DiodesZetex N-Channel MOSFET, 180 mA, 20 V DMN26D0UFB4-7B
- RS Stock No.:
- 254-8604
- Mfr. Part No.:
- DMN26D0UFB4-7B
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-8604
- Mfr. Part No.:
- DMN26D0UFB4-7B
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 180 mA | |
| Maximum Drain Source Voltage (Vds) | 20 V | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 180 mA | ||
Maximum Drain Source Voltage (Vds) 20 V | ||
Mount Type Surface | ||
The DiodeZetex enhancement mode MOSFET has been designed to minimize the on-state resistance yet maintain superior switching performance, making it Ideal for high efficiency power management applications. It is applicable in DC to DC converters and power
Low on resistance
Very low gate threshold voltage
ESD protected gate
Halogen and antimony Free
Related links
- Toshiba 2 N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-563 SSM6N35FE
- DiodesZetex Type N 480 mA, 20 V X2-DFN0806-6 DMC2991UDA-7B
- DiodesZetex DMN2991UFO N-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMN2991UFB4-7B
- DiodesZetex DMN2991UFO N-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMN2991UFO-7B
- Nexperia Dual NX3020NAKS 2 N-Channel Trench MOSFET 30 V Enhancement115
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMN2451UFB4-7B
- onsemi NDS0605 Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 NDS0605
- Infineon ISS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 ISS55EP06LMXTSA1
