DiodesZetex Type N, Type P-Channel MOSFET, 480 mA, 20 V X2-DFN0806-6 DMC2991UDA-7B
- RS Stock No.:
- 254-8591
- Mfr. Part No.:
- DMC2991UDA-7B
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€2.50
(exc. VAT)
€3.00
(inc. VAT)
In Stock
- Plus 4,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.05 | €2.50 |
| 500 - 950 | €0.018 | €0.90 |
| 1000 - 2450 | €0.018 | €0.90 |
| 2500 - 4950 | €0.017 | €0.85 |
| 5000 + | €0.017 | €0.85 |
*price indicative
- RS Stock No.:
- 254-8591
- Mfr. Part No.:
- DMC2991UDA-7B
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type N, Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 480mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | X2-DFN0806-6 | |
| Mount Type | Surface | |
| Forward Voltage Vf | 1V | |
| Typical Gate Charge Qg @ Vgs | 0.35nC | |
| Maximum Power Dissipation Pd | 0.35W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type N, Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 480mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type X2-DFN0806-6 | ||
Mount Type Surface | ||
Forward Voltage Vf 1V | ||
Typical Gate Charge Qg @ Vgs 0.35nC | ||
Maximum Power Dissipation Pd 0.35W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The DiodeZetex enhancement mode MOSFET has been designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high efficiency power management applications. It is applicable in general purpose interfacing sw
Low on resistance
Very low gate threshold voltage
ESD protected gate
Halogen and antimony Free
Related links
- DiodesZetex Type N 480 mA, 20 V X2-DFN0806-6
- DiodesZetex Type P-Channel MOSFET 20 V X2-DFN0806-6
- DiodesZetex Type P-Channel MOSFET 20 V X2-DFN0806-6 DMP22D5UDA-7B
- DiodesZetex Type P 400 mA, 30 V X2-DFN0806-6
- DiodesZetex Type P 400 mA, 30 V X2-DFN0806-6 DMC31D5UDAQ-7B
- DiodesZetex Type P-Channel MOSFET 30 V X2-DFN0806-6
- DiodesZetex Type P-Channel MOSFET 30 V X2-DFN0806-6 DMP32D9UDAQ-7B
- DiodesZetex N-Channel MOSFET 30 V X2-DFN0806-6
