ROHM RD3L080SN N-Channel MOSFET, 8 A, 60 V Enhancement, 3-Pin TO-252 RD3L080SNTL1

Get a bulk buy discount

Add 50 more to save €0.75

View bulk pricing options

Subtotal (1 pack of 10 units)*

€8.48

(exc. VAT)

€10.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.848€8.48-
50 - 90€0.833€8.33€0.75
100 - 240€0.661€6.61€18.70
250 - 990€0.649€6.49€49.75
1000 +€0.498€4.98€350.00

*price indicative

Packaging Options:
RS Stock No.:
264-3811
Mfr. Part No.:
RD3L080SNTL1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

8A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-252

Series

RD3L080SN

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

80mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

15W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

9.4nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.5V

Maximum Operating Temperature

150°C

Standards/Approvals

Pb-free lead plating, RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The ROHM power MOSFET with low on resistance, suitable for switching, it is drive circuits can be simple and Pb-free plating and RoHS compliant.

Fast switching speed

Parallel use is easy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy