Infineon HEXFET N-Channel MOSFET, 46 A, 100 V, 8-Pin PQFN IRFH5053TRPBF

Subtotal (1 reel of 4000 units)*

€3,520.00

(exc. VAT)

€4,320.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.88€3,520.00

*price indicative

RS Stock No.:
258-3969
Mfr. Part No.:
IRFH5053TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

46A

Maximum Drain Source Voltage Vds

100V

Series

HEXFET

Package Type

PQFN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

18mΩ

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

24nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

3.1W

Forward Voltage Vf

1.3V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon StrongIRFET power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Industry standard surface-mount package

industry standard qualification level

Standard pinout allows for drop-in replacement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy