Infineon HEXFET N-Channel MOSFET, 120 A, 40 V TO-252 IRFR7446TRPBF
- RS Stock No.:
- 257-5883
- Mfr. Part No.:
- IRFR7446TRPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save €7.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.42
(exc. VAT)
€10.36
(inc. VAT)
In Stock
- 1,390 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.684 | €8.42 | - |
| 50 - 120 | €1.536 | €7.68 | €7.40 |
| 125 - 245 | €1.436 | €7.18 | €31.00 |
| 250 - 495 | €1.33 | €6.65 | €88.50 |
| 500 + | €1.234 | €6.17 | €225.00 |
*price indicative
- RS Stock No.:
- 257-5883
- Mfr. Part No.:
- IRFR7446TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-252 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 3.9mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 65nC | |
| Maximum Power Dissipation Pd | 98W | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-252 | ||
Series HEXFET | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 3.9mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 65nC | ||
Maximum Power Dissipation Pd 98W | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon MOSFET improved gate, avalanche and dynamic dV/dt ruggedness and its used for OR-ing and redundant power switches and DC/DC and AC/DC converters, DC/AC Inverters.
Fully characterized capacitance and avalanche SOA
Enhanced body diode dv/dt and dI/dt Capability
Lead-Free
Related links
- Infineon HEXFET N-Channel MOSFET 40 V TO-252 IRFR7446TRPBF
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement TO-220 IRFB7440PBF
- Infineon HEXFET N-Channel MOSFET 40 V TO-252 AUIRFR8403TRL
- Infineon HEXFET N-Channel MOSFET 40 V TO-252 IRLR3114ZTRPBF
- Infineon HEXFET N-Channel MOSFET 20 V TO-252
- Infineon HEXFET N-Channel MOSFET 100 V TO-252 IRFR120NTRPBF
- Infineon HEXFET N-Channel MOSFET 200 V TO-252 IRFR220NTRPBF
- Infineon HEXFET N-Channel MOSFET 100 V TO-252 IRLR3110ZTRLPBF
