Infineon HEXFET N-Channel MOSFET, -9 A, 20 V, 8-Pin SO-8 IRF7324TRPBF
- RS Stock No.:
- 257-9303
- Mfr. Part No.:
- IRF7324TRPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-9303
- Mfr. Part No.:
- IRF7324TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | -9A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | HEXFET | |
| Package Type | SO-8 | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 18mΩ | |
| Typical Gate Charge Qg @ Vgs | 42nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2W | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id -9A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series HEXFET | ||
Package Type SO-8 | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 18mΩ | ||
Typical Gate Charge Qg @ Vgs 42nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2W | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs 12V | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Height 1.75mm | ||
Automotive Standard No | ||
The Infineon IRF series is the -20V dual p channel HEXFET power mosfet in a SO 8 package.
Planar cell structure for wide SOA
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Silicon optimized for applications switching below 100 kHz
Industry standard surface mount power package
Capable of being wave soldered
Related links
- Infineon HEXFET N-Channel MOSFET 20 V, 8-Pin SO-8
- Infineon HEXFET N-Channel MOSFET -20 V, 8-Pin SO-8
- Infineon HEXFET N-Channel MOSFET -20 V, 8-Pin SO-8 IRF7404TRPBF
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8 IRF7469TRPBF
- Infineon HEXFET N-Channel MOSFET -30 V, 8-Pin SO-8
- Infineon HEXFET N-Channel MOSFET -30 V, 8-Pin SO-8
- Infineon HEXFET N-Channel MOSFET -12 V, 8-Pin SO-8
- Infineon HEXFET N-Channel MOSFET 40 V, 8-Pin SO-8
