Infineon HEXFET N-Channel MOSFET, 10 A, 40 V, 8-Pin SO-8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
257-9311
Mfr. Part No.:
IRF7470TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

10A

Maximum Drain Source Voltage Vds

40V

Package Type

SO-8

Series

HEXFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

15mΩ

Maximum Power Dissipation Pd

2.5W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

29nC

Maximum Gate Source Voltage Vgs

12V

Forward Voltage Vf

1.3V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon IRF series is the 40V single n channel HEXFET power mosfet in a SO 8 package.

Planar cell structure for wide SOA

Optimized for broadest availability from distribution partners

Product qualification according to JEDEC standard

Silicon optimized for applications switching below 100 kHz

Industry standard surface mount power package

Capable of being wave soldered

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy