Infineon HEXFET N-Channel MOSFET, 10 A, 40 V, 8-Pin SO-8 IRF7470TRPBF
- RS Stock No.:
- 257-9312
- Distrelec Article No.:
- 304-40-520
- Mfr. Part No.:
- IRF7470TRPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-9312
- Distrelec Article No.:
- 304-40-520
- Mfr. Part No.:
- IRF7470TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SO-8 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 29nC | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.5W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SO-8 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 29nC | ||
Maximum Gate Source Voltage Vgs 12V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.5W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon IRF series is the 40V single n channel HEXFET power mosfet in a SO 8 package.
Planar cell structure for wide SOA
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Silicon optimized for applications switching below 100 kHz
Industry standard surface mount power package
Capable of being wave soldered
Related links
- Infineon HEXFET N-Channel MOSFET 40 V, 8-Pin SO-8
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8 IRF7469TRPBF
- Infineon HEXFET N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8 IRF7854TRPBF
- Infineon HEXFET N-Channel MOSFET 20 V, 8-Pin SO-8
- Infineon HEXFET N-Channel MOSFET -30 V, 8-Pin SO-8
- Infineon HEXFET N-Channel MOSFET -20 V, 8-Pin SO-8
- Infineon HEXFET N-Channel MOSFET -30 V, 8-Pin SO-8
- Infineon HEXFET N-Channel MOSFET -12 V, 8-Pin SO-8
