Infineon HEXFET N-Channel MOSFET, 3.7 A, 200 V, 8-Pin SO-8

Subtotal (1 reel of 4000 units)*

€2,340.00

(exc. VAT)

€2,880.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.585€2,340.00

*price indicative

RS Stock No.:
257-9319
Mfr. Part No.:
IRF7820TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

3.7A

Maximum Drain Source Voltage Vds

200V

Package Type

SO-8

Series

HEXFET

Pin Count

8

Maximum Drain Source Resistance Rds

78mΩ

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

29nC

Maximum Power Dissipation Pd

2.5W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.3V

Maximum Operating Temperature

150°C

Height

330mm

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon IRF series is the 200V single n channel HEXFET power mosfet in a SO 8 package.

Optimized for broadest availability from distribution partners

Product qualification according to JEDEC standard

Normal level is Optimized for 10 V gate drive voltage

Industry standard surface mount package

Capable of being wave soldered

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy