Infineon HEXFET N-Channel MOSFET, 49 A, 20 V PQFN IRFH6200TRPBF

Subtotal (1 reel of 4000 units)*

€3,132.00

(exc. VAT)

€3,852.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.783€3,132.00

*price indicative

RS Stock No.:
257-9376
Mfr. Part No.:
IRFH6200TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

49A

Maximum Drain Source Voltage Vds

20V

Package Type

PQFN

Series

HEXFET

Mount Type

Surface

Maximum Drain Source Resistance Rds

15mΩ

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

250W

Typical Gate Charge Qg @ Vgs

155nC

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

12V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon IRFH series is the 20V single n channel strong IRFET power mosfet in a PQFN 5x6 package. The strong IRFET power mosfet family is optimized for low RDS (on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters.

Industry standard surface mount power package

Product qualification according to JEDEC standard

Silicon optimized for applications switching below 100 kHz

Softer body diode compared to previous silicon generation

Wide portfolio available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy