Infineon HEXFET N-Channel MOSFET, 40 A, 20 V PQFN IRLHM620TRPBF
- RS Stock No.:
- 257-5570
- Mfr. Part No.:
- IRLHM620TRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 4000 units)*
€1,036.00
(exc. VAT)
€1,276.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.259 | €1,036.00 |
*price indicative
- RS Stock No.:
- 257-5570
- Mfr. Part No.:
- IRLHM620TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | HEXFET | |
| Package Type | PQFN | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 2.5mΩ | |
| Maximum Power Dissipation Pd | 37W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series HEXFET | ||
Package Type PQFN | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 2.5mΩ | ||
Maximum Power Dissipation Pd 37W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon strongIRFET power MOSFET family is optimized for low RDS and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Industry standard surface-mount package
Potential alternative to high-RDS(on) SuperSO8 package
Related links
- Infineon HEXFET N-Channel MOSFET 20 V PQFN IRLHM620TRPBF
- Infineon HEXFET N-Channel MOSFET 20 V PQFN IRLHS6276TRPBF
- Infineon HEXFET N-Channel MOSFET 20 V PQFN IRFH6200TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V PQFN
- Infineon HEXFET N-Channel MOSFET 60 V PQFN IRFH5406TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V PQFN IRLHM630TRPBF
- Infineon HEXFET N-Channel MOSFET 40 V PQFN
- Infineon HEXFET N-Channel MOSFET 40 V PQFN
