Infineon HEXFET N-Channel MOSFET, 3.4 A, 20 V PQFN IRLHS6276TRPBF
- RS Stock No.:
- 257-5572
- Mfr. Part No.:
- IRLHS6276TRPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 8000 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
€740.00
(exc. VAT)
€912.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | €0.185 | €740.00 | - |
| 8000 + | €0.176 | €704.00 | 4% |
*price indicative
- RS Stock No.:
- 257-5572
- Mfr. Part No.:
- IRLHS6276TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 3.4A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | HEXFET | |
| Package Type | PQFN | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 65mΩ | |
| Typical Gate Charge Qg @ Vgs | 3.1nC | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 9.6W | |
| Maximum Operating Temperature | 150°C | |
| Width | 2mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 3.4A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series HEXFET | ||
Package Type PQFN | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 65mΩ | ||
Typical Gate Charge Qg @ Vgs 3.1nC | ||
Maximum Gate Source Voltage Vgs 12V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 9.6W | ||
Maximum Operating Temperature 150°C | ||
Width 2mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
The Infineon strongIRFET power MOSFET family is optimized for low RDS and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Industry standard surface-mount power package
Low RDS(on) in a small package
Related links
- Infineon HEXFET N-Channel MOSFET 20 V PQFN IRLHS6276TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET N-Channel MOSFET -40 V, 6-Pin TSOP-6
- Infineon HEXFET N-Channel MOSFET -40 V, 6-Pin TSOP-6 IRF5803TRPBF
- Infineon HEXFET N-Channel MOSFET 20 V PQFN IRLHM620TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 IRLML6346TRPBF
- Infineon HEXFET N-Channel MOSFET 20 V PQFN IRFH6200TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V PQFN
