Infineon HEXFET N-Channel MOSFET, 40 A, 20 V PQFN IRLHM620TRPBF
- RS Stock No.:
- 257-5802
- Mfr. Part No.:
- IRLHM620TRPBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.98
(exc. VAT)
€8.59
(inc. VAT)
In Stock
- Plus 3,970 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.396 | €6.98 |
| 50 - 120 | €1.256 | €6.28 |
| 125 - 245 | €1.176 | €5.88 |
| 250 - 495 | €0.908 | €4.54 |
| 500 + | €0.65 | €3.25 |
*price indicative
- RS Stock No.:
- 257-5802
- Mfr. Part No.:
- IRLHM620TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | HEXFET | |
| Package Type | PQFN | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 2.5mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 37W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series HEXFET | ||
Package Type PQFN | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 2.5mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 37W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon strongIRFET power MOSFET family is optimized for low RDS and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Industry standard surface-mount package
Potential alternative to high-RDS(on) SuperSO8 package
Related links
- Infineon HEXFET N-Channel MOSFET 20 V PQFN
- Infineon HEXFET N-Channel MOSFET 20 V PQFN
- Infineon HEXFET N-Channel MOSFET 20 V PQFN
- Infineon HEXFET N-Channel MOSFET 20 V PQFN
- Infineon HEXFET N-Channel MOSFET 20 V PQFN IRLHS6242TRPBF
- Infineon HEXFET N-Channel MOSFET 20 V PQFN IRFH6200TRPBF
- Infineon HEXFET N-Channel MOSFET 20 V PQFN IRLHS6276TRPBF
- Infineon HEXFET N-Channel MOSFET 60 V PQFN
