Infineon HEXFET N-Channel MOSFET, 79 A, 60 V TO-252 IRFR1018ETRPBF
- RS Stock No.:
- 257-9400
- Distrelec Article No.:
- 304-40-534
- Mfr. Part No.:
- IRFR1018ETRPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save €11.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.26
(exc. VAT)
€11.39
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.852 | €9.26 | - |
| 50 - 120 | €1.63 | €8.15 | €11.10 |
| 125 - 245 | €1.522 | €7.61 | €41.25 |
| 250 - 495 | €1.43 | €7.15 | €105.50 |
| 500 + | €1.018 | €5.09 | €417.00 |
*price indicative
- RS Stock No.:
- 257-9400
- Distrelec Article No.:
- 304-40-534
- Mfr. Part No.:
- IRFR1018ETRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 79A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 79A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IRFR series is the 60V single n channel power mosfet in a DPAK package. The strong IRFET power mosfet family is optimized for low RDS (on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters.
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Industry standard surface mount package
Silicon optimized for applications switching below 100 kHz
Related links
- Infineon HEXFET N-Channel MOSFET 60 V TO-252 IRFR1018ETRPBF
- Infineon HEXFET N-Channel MOSFET 60 V TO-220 IRF1018ESTRLPBF
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRF1018EPBF
- Infineon HEXFET N-Channel MOSFET 60 V TO-252 IRFR7540TRPBF
- Infineon HEXFET N-Channel MOSFET 60 V TO-252 IRFR3806TRPBF
- Infineon HEXFET N-Channel MOSFET 60 V TO-252 IRLR3636TRLPBF
- Infineon HEXFET N-Channel MOSFET 20 V TO-252
