Infineon HEXFET N-Channel MOSFET, 160 A, 60 V TO-263 IRFS3306TRLPBF
- RS Stock No.:
- 257-9424
- Mfr. Part No.:
- IRFS3306TRLPBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.77
(exc. VAT)
€8.33
(inc. VAT)
In Stock
- Plus 732 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €3.385 | €6.77 |
| 20 - 48 | €3.08 | €6.16 |
| 50 - 98 | €2.87 | €5.74 |
| 100 - 198 | €2.70 | €5.40 |
| 200 + | €2.47 | €4.94 |
*price indicative
- RS Stock No.:
- 257-9424
- Mfr. Part No.:
- IRFS3306TRLPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 160A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 4.2mΩ | |
| Maximum Power Dissipation Pd | 230W | |
| Typical Gate Charge Qg @ Vgs | 85nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 160A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 4.2mΩ | ||
Maximum Power Dissipation Pd 230W | ||
Typical Gate Charge Qg @ Vgs 85nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IRFS series is the 60V single n channel HEXFET power mosfet in a D2 Pak package.
Improved gate, avalanche and dynamic dV/dt ruggedness
Fully characterized capacitance and avalanche SOA
Enhanced body diode dV/dt and dI/dt capability lead free
RoHS compliant, halogen free
Related links
- Infineon HEXFET N-Channel MOSFET 60 V TO-263
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-247
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRFB3306PBF
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-247 IRFP3306PBF
- Infineon HEXFET N-Channel MOSFET 60 V, 3-Pin DPAK IRFS3306PBF
- Infineon HEXFET N-Channel MOSFET 60 V TO-263
- Infineon HEXFET N-Channel MOSFET 60 V TO-263
- Infineon HEXFET N-Channel MOSFET 60 V TO-263
