Infineon HEXFET N-Channel MOSFET, 195 A, 60 V TO-263 IRFS7530TRLPBF
- RS Stock No.:
- 257-9438
- Mfr. Part No.:
- IRFS7530TRLPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save €9.60
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.99
(exc. VAT)
€9.83
(inc. VAT)
In Stock
- Plus 580 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €3.995 | €7.99 | - |
| 20 - 48 | €3.515 | €7.03 | €9.60 |
| 50 - 98 | €3.325 | €6.65 | €33.50 |
| 100 - 198 | €3.07 | €6.14 | €92.50 |
| 200 + | €2.845 | €5.69 | €230.00 |
*price indicative
- RS Stock No.:
- 257-9438
- Mfr. Part No.:
- IRFS7530TRLPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 195A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 2mΩ | |
| Maximum Power Dissipation Pd | 375W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 274nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 195A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 2mΩ | ||
Maximum Power Dissipation Pd 375W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 274nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon IRFS series is the 60V single n channel HEXFET power mosfet in a D2 Pak package.
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Optimized for 10 V gate drive voltage (called normal level)
Silicon optimized for applications switching below 100 kHz
Softer body diode compared to previous silicon generation
Industry standard surface mount power package
Capable of being wave soldered
Related links
- Infineon HEXFET N-Channel MOSFET 60 V TO-263 IRFS7530TRLPBF
- Infineon HEXFET N-Channel MOSFET 60 V TO-220 IRFB7534PBF
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263 IRFS4115TRLPBF
- Infineon HEXFET N-Channel MOSFET 60 V TO-263 IRFS3306TRLPBF
- Infineon HEXFET N-Channel MOSFET 60 V TO-263 IRFS3206TRRPBF
- Infineon HEXFET N-Channel MOSFET 60 V TO-263 IRFS3006TRLPBF
- Infineon HEXFET N-Channel MOSFET 60 V TO-263 IRFS7540TRLPBF
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-262 IRFSL7437PBF
