Infineon HEXFET N-Channel MOSFET, 99 A, 60 V TO-252 IRLR3636TRLPBF
- RS Stock No.:
- 257-9456
- Mfr. Part No.:
- IRLR3636TRLPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€1,833.00
(exc. VAT)
€2,256.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.611 | €1,833.00 |
*price indicative
- RS Stock No.:
- 257-9456
- Mfr. Part No.:
- IRLR3636TRLPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 99A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 8.3mΩ | |
| Typical Gate Charge Qg @ Vgs | 33nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 143W | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 99A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 8.3mΩ | ||
Typical Gate Charge Qg @ Vgs 33nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 143W | ||
Maximum Gate Source Voltage Vgs 16V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon IRLR series is the 60V single n channel power mosfet in a D-Pak package. The strong IRFET power mosfet family is optimized for low RDS (on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters.
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Industry standard surface mount package
Silicon optimized for applications switching below 100 kHz
Related links
- Infineon HEXFET N-Channel MOSFET 60 V TO-252 IRLR3636TRLPBF
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IRLR3636TRPBF
- Infineon HEXFET N-Channel MOSFET 60 V TO-252 IRFR7540TRPBF
- Infineon HEXFET N-Channel MOSFET 60 V TO-252 IRFR3806TRPBF
- Infineon HEXFET N-Channel MOSFET 60 V TO-252 IRFR1018ETRPBF
- Infineon HEXFET N-Channel MOSFET 20 V TO-252
- Infineon HEXFET N-Channel MOSFET 100 V TO-252 IRFR120NTRPBF
- Infineon HEXFET N-Channel MOSFET 200 V TO-252 IRFR220NTRPBF
