Infineon HEXFET N-Channel MOSFET, 63 A, 100 V TO-252 IRLR3110ZTRLPBF
- RS Stock No.:
- 257-9451
- Distrelec Article No.:
- 304-40-552
- Mfr. Part No.:
- IRLR3110ZTRLPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.18
(exc. VAT)
€14.98
(inc. VAT)
In Stock
- 4,875 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.436 | €12.18 | - |
| 50 - 120 | €2.294 | €11.47 | 5% |
| 125 - 245 | €2.14 | €10.70 | 12% |
| 250 - 495 | €1.996 | €9.98 | 18% |
| 500 + | €1.222 | €6.11 | 49% |
*price indicative
- RS Stock No.:
- 257-9451
- Distrelec Article No.:
- 304-40-552
- Mfr. Part No.:
- IRLR3110ZTRLPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 63A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-252 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 63A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-252 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IRLR series is the 100V HEXFET power mosfet in a D-pak package.
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Logic level is optimized for 10 V gate drive voltage, capable of 4.5 V gate drive voltage
Industry standard surface mount power package
Capable of being wave soldered
Related links
- Infineon HEXFET N-Channel MOSFET 100 V TO-252 IRLR3110ZTRLPBF
- Infineon HEXFET N-Channel MOSFET 100 V, 3-Pin DPAK IRLR3110ZTRLPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IRFR4510TRPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement TO-252 IRLR3110ZTRPBF
- Infineon HEXFET N-Channel MOSFET 100 V, 3-Pin IPAK IRLU3110ZPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin IPAK IRFU4510PBF
- Infineon HEXFET N-Channel MOSFET 100 V TO-252 IRFR120NTRPBF
