Infineon HEXFET N-Channel MOSFET, 31 A, 100 V TO-252 IRFR3410TRPBF

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.81

(exc. VAT)

€10.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 890 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.762€8.81
50 - 120€1.582€7.91
125 - 245€1.476€7.38
250 - 495€1.378€6.89
500 +€1.27€6.35

*price indicative

Packaging Options:
RS Stock No.:
257-9404
Distrelec Article No.:
304-40-538
Mfr. Part No.:
IRFR3410TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

31A

Maximum Drain Source Voltage Vds

100V

Series

HEXFET

Package Type

TO-252

Mount Type

Surface

Maximum Drain Source Resistance Rds

39mΩ

Maximum Power Dissipation Pd

110W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.3V

Typical Gate Charge Qg @ Vgs

37nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon IRFR series is the 100V single n channel IR mosfet in a D Pak package. The IR mosfet family of power mosfets utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as dc motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Planar cell structure for wide SOA

Optimized for broadest availability from distribution partners

Product qualification according to JEDEC standard

Silicon optimized for applications switching below 100 kHz

Industry standard surface mount package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy