Infineon HEXFET N-Channel MOSFET, 86 A, 30 V TO-252 IRLR8726TRPBF

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€9.14

(exc. VAT)

€11.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,130 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€0.914€9.14-
100 - 240€0.868€8.685%
250 - 490€0.778€7.7814%
500 - 990€0.678€6.7825%
1000 +€0.452€4.5250%

*price indicative

Packaging Options:
RS Stock No.:
257-9465
Distrelec Article No.:
304-40-554
Mfr. Part No.:
IRLR8726TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

86A

Maximum Drain Source Voltage Vds

30V

Series

HEXFET

Package Type

TO-252

Mount Type

Through Hole

Maximum Drain Source Resistance Rds

8mΩ

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1V

Typical Gate Charge Qg @ Vgs

15nC

Maximum Power Dissipation Pd

75W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon IRLR series is the 30V single n channel HEXFET power mosfet in a D Pak package.

Optimized for broadest availability from distribution partners

Product qualification according to JEDEC standard

Logic Level is optimized for 5 V gate drive voltage

Industry standard surface mount power package

Capable of being wave soldered


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy