Infineon BSZ Type P-Channel MOSFET, -40 A, -30 V P, 8-Pin TDSON BSZ120P03NS3GATMA1

Subtotal (1 reel of 5000 units)*

€1,105.00

(exc. VAT)

€1,360.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.221€1,105.00

*price indicative

RS Stock No.:
258-0718
Mfr. Part No.:
BSZ120P03NS3GATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

-40A

Maximum Drain Source Voltage Vds

-30V

Package Type

TDSON

Series

BSZ

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

12mΩ

Channel Mode

P

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

25V

Maximum Power Dissipation Pd

52W

Forward Voltage Vf

-1.1V

Typical Gate Charge Qg @ Vgs

30nC

Maximum Operating Temperature

150°C

Standards/Approvals

IEC 61249-2-21, RoHS

Automotive Standard

No

Infineon BSZ Series MOSFET, 30V Drain-Source Voltage, 40A Continuous Drain Current - BSZ120P03NS3GATMA1


This p-channel MOSFET is a surface-mount transistor designed for high-current switching in Compact assemblies. It operates across a wide temperature range and conforms to specified material and environmental standards, making it suitable for electronic applications that demand controlled power handling and Compact packaging.

Features and Benefits:


• Low Rds(on)12mΩ reduces conduction losses and improves efficiency
• 52W power dissipation enables higher thermal throughput
• 30nC gate charge supports Faster switching performance
• ±25V gate tolerance allows flexible gate-drive designs
• Surface TDSON package facilitates dense board layout

Applications


• Suitable for high-current polarity switching circuits
• Ideal for power-rail protection and load switching
• Used with motor driver stages requiring P-channel devices
• Can be used for battery management and power distribution
• Suitable for Compact surface-mount power modules

What temperature range can it reliably operate within?


It functions from -55°C up to 150°C for wide thermal margin.

How does the pin count affect PCB routing?


Eight pins allow distinct drain, source and gate connectivity for secure thermal and electrical routing.

What standard governs its material specification?


It complies with IEC 61249-2-21 for printed circuit material requirements.

Is it suitable for automotive qualification?


It is not classified as an automotive-grade component.

Which environmental directive does it meet regarding hazardous substances?


It meets RoHS requirements limiting hazardous substance content.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy