Infineon BSZ Type P, Type N-Channel MOSFET, 5.1 A, 20 V Dual, 8-Pin TSDSON BSZ215CHXTMA1

Subtotal (1 reel of 5000 units)*

€2,600.00

(exc. VAT)

€3,200.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.52€2,600.00

*price indicative

RS Stock No.:
258-0720
Mfr. Part No.:
BSZ215CHXTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type P, Type N

Maximum Continuous Drain Current Id

5.1A

Maximum Drain Source Voltage Vds

20V

Package Type

TSDSON

Series

BSZ

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

150mΩ

Channel Mode

Dual

Minimum Operating Temperature

-55°C

Forward Voltage Vf

700mV

Maximum Operating Temperature

+175°C

Standards/Approvals

RoHS

Automotive Standard

No

Infineon BSZ Series MOSFET, 20V Maximum Drain-Source Voltage, 5.1A Maximum Continuous Drain Current - BSZ215CHXTMA1


This dual-channel MOSFET combines P- and N-channel elements in a Compact surface-mount package for power switching and management tasks. Designed for board-level assembly, it operates across a wide temperature span and is suitable for applications where both polarity channels are required in a single device while adhering to RoHS directives.

Features and Benefits:


• Low drain-source resistance reduces conduction losses
• Dual-channel arrangement enables complementary switching functions
• TSDSON 8-pin surface-mount eases high-density PCB placement
• 0.7V forward voltage minimises gate-drive overhead
• Wide temperature tolerance supports harsh thermal environments

Applications


• Suitable for DC power distribution modules in Compact systems
• Ideal for complementary half-bridge arrangements on single boards
• Used for gate-driver and load-switching in control electronics
• Can be used for thermally stable designs operating in extremes

What is the maximum ambient temperature range it can handle?


It is specified to operate up to a maximum temperature of +175°C.

How does the device support low-loss switching?


The device features a maximum drain-source resistance of 150mΩ which lowers conduction losses during high-current operation.

What pin count and mounting style should designers expect?


The component is provided in an 8-pin TSDSON package configured for surface mounting.

Are both channel polarities available in the same package?


Yes, the component integrates both P-channel and N-channel MOSFETs for complementary circuit designs.

Is the device suited to automotive specification requirements?


It is not designated as an automotive-standard part but is compliant with RoHS environmental restrictions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy