Infineon iPB Type P-Channel MOSFET, -120 A, -40 V Enhancement TO-263 IPB120P04P404ATMA2

Subtotal (1 reel of 1000 units)*

€948.00

(exc. VAT)

€1,166.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.948€948.00

*price indicative

RS Stock No.:
258-3797
Mfr. Part No.:
IPB120P04P404ATMA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

-120A

Maximum Drain Source Voltage Vds

-40V

Package Type

TO-263

Series

iPB

Mount Type

Surface

Maximum Drain Source Resistance Rds

3.50mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Operating Temperature

+175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Infineon iPB Series MOSFET, 40V Maximum Drain‑Source Voltage, 120A Maximum Continuous Drain Current - IPB120P04P404ATMA2


This P‑channel MOSFET is a surface‑mount power transistor designed for high‑current switching in demanding electronic systems. It operates across a broad temperature range and is suitable for applications requiring low conduction losses and Compact thermal management. The device conforms to industry environmental restrictions and meets automotive quality standards, making it appropriate for rugged vehicle electronics and power‑regulation modules.

Features and Benefits:


• Low on‑resistance reduces conduction losses during high‑current operation
• High continuous drain current supports heavy‑load switching
• Wide temperature capability preserves operation in extreme environments
• Low forward voltage minimises voltage drop in power paths
• Surface‑mount package aids compact, thermally efficient PCB layouts

Applications


• Suitable for automotive DC‑DC converter power stages
• Ideal for high‑current power management in vehicle systems
• Used with battery protection and distribution modules
• Can be used for load‑switching in high‑current assemblies

What package type does the device use?


It is supplied in a TO‑263 package for surface mounting.

What environmental approvals apply to this component?


The component is RoHS‑compliant and conforms to automotive AEC‑Q101 standards.

What is the device's channel configuration and mode?


It is a P‑channel enhancement‑mode device.

What electrical limits should designers respect for safe operation?


The maximum drain‑source voltage is 40V and the maximum continuous drain current is 120A.

What thermal range can be expected during operation?


The allowable operating temperature ranges from -55°C to +175°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy