Infineon iPB N-Channel MOSFET, 72 A, 220 V N TO-263 IPB156N22NFDATMA1
- RS Stock No.:
- 258-3801
- Mfr. Part No.:
- IPB156N22NFDATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€7.50
(exc. VAT)
€9.22
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.50 | - |
| 10 - 24 | €7.13 | 4% |
| 25 - 49 | €6.84 | 8% |
| 50 - 99 | €6.53 | 12% |
| 100 + | €6.07 | 19% |
*price indicative
- RS Stock No.:
- 258-3801
- Mfr. Part No.:
- IPB156N22NFDATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 72A | |
| Maximum Drain Source Voltage Vds | 220V | |
| Package Type | TO-263 | |
| Series | iPB | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 125mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.2V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 72A | ||
Maximum Drain Source Voltage Vds 220V | ||
Package Type TO-263 | ||
Series iPB | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 125mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 1.2V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS fast diode in 200V, 220V, 250V and 300V is optimized for body diode hard commutation. The devices are the perfect choice for hard switching applications such as telecom, industrial power supplies, Class D audio amplifiers, motor control and DC-AC inverter.
Improved hard commutation ruggedness
Optimized hard switching behaviour
Highest system reliability
System cost reduction
Related links
- Infineon iPB N-Channel MOSFET 220 V N TO-263 IPB156N22NFDATMA1
- Infineon iPB N-Channel MOSFET 120 V N TO-263 IPB038N12N3GATMA1
- Infineon iPB N-Channel MOSFET 600 V N TO-263 IPB60R299CPAATMA1
- Infineon iPB N-Channel MOSFET 650 V N TO-263 IPBE65R050CFD7AATMA1
- Infineon iPB N-Channel MOSFET 80 V N TO-263 IPB055N08NF2SATMA1
- Infineon iPB N-Channel MOSFET 60 V N TO-263 IPB026N06NATMA1
- Infineon iPB N-Channel MOSFET 80 V N TO-263 IPB040N08NF2SATMA1
- Infineon iPB N-Channel MOSFET 700 V N TO-263 IPB65R150CFDATMA2
