Infineon iPB N-Channel MOSFET, 100 A, 60 V N TO-263 IPB026N06NATMA1
- RS Stock No.:
- 259-1544
- Mfr. Part No.:
- IPB026N06NATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 25 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€16.55
(exc. VAT)
€20.35
(inc. VAT)
In Stock
- 625 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €3.31 | €16.55 | - |
| 25 - 45 | €2.882 | €14.41 | 12% |
| 50 - 120 | €2.68 | €13.40 | 19% |
| 125 - 245 | €2.516 | €12.58 | 23% |
| 250 + | €2.32 | €11.60 | 29% |
*price indicative
- RS Stock No.:
- 259-1544
- Mfr. Part No.:
- IPB026N06NATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-263 | |
| Series | iPB | |
| Mount Type | Surface | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-263 | ||
Series iPB | ||
Mount Type Surface | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
THE Infineon optimos 5 60V is optimized for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger. In addition these devices are a perfect choice for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.
Optimized for synchronous rectification
40% lower R DS(on) than alternative devices
40% improvement of FOM over similar devices
RoHS compliant halogen free
MSL1 rated
Related links
- Infineon iPB N-Channel MOSFET 60 V N TO-263 IPB026N06NATMA1
- Infineon iPB N-Channel MOSFET 60 V N TO-263 IPB014N06NATMA1
- Infineon iPB N-Channel MOSFET 120 V N TO-263 IPB038N12N3GATMA1
- Infineon iPB N-Channel MOSFET 600 V N TO-263 IPB60R299CPAATMA1
- Infineon iPB N-Channel MOSFET 80 V N TO-263 IPB040N08NF2SATMA1
- Infineon iPB N-Channel MOSFET 650 V N TO-263 IPBE65R050CFD7AATMA1
- Infineon iPB N-Channel MOSFET 80 V N TO-263 IPB024N08NF2SATMA1
- Infineon iPB N-Channel MOSFET 120 V Enhancement TO-263 IPB100N12S305ATMA1
