Infineon iPB Type P-Channel MOSFET, 80 A, 40 V Enhancement TO-263 IPB80P04P4L04ATMA2
- RS Stock No.:
- 258-3818
- Mfr. Part No.:
- IPB80P04P4L04ATMA2
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.78
(exc. VAT)
€9.56
(inc. VAT)
In Stock
- Plus 998 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €3.89 | €7.78 | - |
| 20 - 48 | €3.27 | €6.54 | 15% |
| 50 - 98 | €3.07 | €6.14 | 21% |
| 100 - 198 | €2.84 | €5.68 | 26% |
| 200 + | €2.64 | €5.28 | 32% |
*price indicative
- RS Stock No.:
- 258-3818
- Mfr. Part No.:
- IPB80P04P4L04ATMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-263 | |
| Series | iPB | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 40.7mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-263 | ||
Series iPB | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 40.7mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon OptiMOS-P2 power-transistor is lowest switching and conduction power losses for highest thermal efficiency. Robust packages with superior quality and reliability.
No charge pump required for high side drive
Simple interface drive circuit
Highest current capability
Related links
- Infineon iPB Type P-Channel MOSFET 40 V Enhancement TO-263 IPB80P04P4L04ATMA2
- Infineon iPB Type P-Channel MOSFET 40 V Enhancement TO-263
- Infineon iPB Type P-Channel MOSFET 40 V Enhancement TO-263 IPB80P04P4L08ATMA2
- Infineon iPB Type P-Channel MOSFET 40 V Enhancement TO-263 IPB80P04P405ATMA2
- Infineon iPB Type P-Channel MOSFET 40 V Enhancement TO-263 IPB80P04P407ATMA2
- Infineon iPB Type P-Channel MOSFET 40 V Enhancement TO-263 IPB80P04P4L06ATMA2
- Infineon iPB Type P-Channel MOSFET -40 V Enhancement TO-263 IPB120P04P404ATMA2
- Infineon iPB Type P-Channel MOSFET 800 V Enhancement TO-263 IPB80R290C3AATMA2
