Infineon IPD N-Channel MOSFET, 4.3 A, 500 V N, 3-Pin TO-252 IPD50R950CEAUMA1

Subtotal (1 reel of 2500 units)*

€437.50

(exc. VAT)

€537.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.175€437.50

*price indicative

RS Stock No.:
258-3846
Mfr. Part No.:
IPD50R950CEAUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

4.3A

Maximum Drain Source Voltage Vds

500V

Series

IPD

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

950mΩ

Channel Mode

N

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Typical Gate Charge Qg @ Vgs

10.5nC

Maximum Power Dissipation Pd

53W

Forward Voltage Vf

830mV

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Infineon 500V CoolMOS CE is a price-performance optimized platform enabling to target cost sensitive applications in consumer and lighting markets by still meeting highest efficiency standards. The new series provides all benefits of a fast switching super junction MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market.

High body diode ruggedness

Reduced reverse recovery charge

Easy control of switching behaviour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy