Infineon IPD N-Channel MOSFET, 60 A, 100 V Enhancement, 3-Pin TO-252 IPD60N10S412ATMA1
- RS Stock No.:
- 258-3848
- Mfr. Part No.:
- IPD60N10S412ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,410.00
(exc. VAT)
€1,735.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.564 | €1,410.00 |
*price indicative
- RS Stock No.:
- 258-3848
- Mfr. Part No.:
- IPD60N10S412ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | IPD | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 12.2mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 26nC | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 94W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series IPD | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 12.2mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 26nC | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 94W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon OptiMOS-T2 power-transistor is P-channel normal level enhancement mode. It has 175°C operating temperature.
AEC qualified
MSL1 up to 260°C peak reflow
Related links
- Infineon IPD N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IPD60N10S412ATMA1
- Infineon IPD N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Infineon IPD N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Infineon IPD N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Infineon IPD N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Infineon IPD N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IPD038N06NF2SATMA1
- Infineon IPD N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IPD048N06L3GATMA1
- Infineon IPD N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IPD079N06L3GATMA1
