Infineon IPI N-Channel MOSFET, 136 A, 60 V P TDSON IPI029N06NAKSA1
- RS Stock No.:
- 258-3884
- Mfr. Part No.:
- IPI029N06NAKSA1
- Manufacturer:
- Infineon
Subtotal (1 tube of 50 units)*
€55.20
(exc. VAT)
€67.90
(inc. VAT)
In Stock
- 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €1.104 | €55.20 |
*price indicative
- RS Stock No.:
- 258-3884
- Mfr. Part No.:
- IPI029N06NAKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 136A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | IPI | |
| Package Type | TDSON | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 2.9mΩ | |
| Channel Mode | P | |
| Forward Voltage Vf | 1.2V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 136A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series IPI | ||
Package Type TDSON | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 2.9mΩ | ||
Channel Mode P | ||
Forward Voltage Vf 1.2V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS power-transistor is optimized for synchronous rectification in switched mode power supplies such as those found in servers and desktops and tablet charger. In addition these devices are a perfect choice for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.
40% improvement of FOM over similar devices
RoHS compliant - halogen free
MSL1 rated
Highest system efficiency
Less paralleling required
Increased power density
Related links
- Infineon IPI N-Channel MOSFET 60 V P TDSON IPI029N06NAKSA1
- Infineon IPI N-Channel MOSFET 80 V Enhancement, 3-Pin TO-262
- Infineon IPI N-Channel MOSFET 80 V Enhancement, 3-Pin TO-262 IPI120N08S403AKSA1
- Infineon IPG Dual N-Channel MOSFET 40 V P TDSON IPG20N04S4L08ATMA1
- Infineon iPB N-Channel MOSFET 150 V N, 7-Pin TO-263 IPB060N15N5ATMA1
- Infineon 650V CoolMOS SiC N-Channel MOSFET 650 V, 22-Pin PG-HDSOP-22 IPDQ65R017CFD7XTMA1
- onsemi NTMFS N-Channel MOSFET 80 V Enhancement, 8-Pin DFN NTMFSC004N08MC
- Infineon iPB N-Channel MOSFET 60 V P TSDSON IPB016N06L3GATMA1
