Infineon iPB N-Channel MOSFET, 180 A, 60 V P TSDSON IPB016N06L3GATMA1
- RS Stock No.:
- 258-7065
- Mfr. Part No.:
- IPB016N06L3GATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€1,248.00
(exc. VAT)
€1,535.00
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.248 | €1,248.00 |
*price indicative
- RS Stock No.:
- 258-7065
- Mfr. Part No.:
- IPB016N06L3GATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 180A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TSDSON | |
| Series | iPB | |
| Mount Type | Surface | |
| Channel Mode | P | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 180A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TSDSON | ||
Series iPB | ||
Mount Type Surface | ||
Channel Mode P | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS 3 power transistor is a perfect choice for synchronous rectification in switched mode power supplies, such as those found in servers and desktops and tablet charger. In addition these devices can be used for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.
Very low on resistance RDS on
Ideal for fast switching applications
RoHS compliant
Highest system efficiency
Related links
- Infineon iPB N-Channel MOSFET 60 V P TSDSON IPB016N06L3GATMA1
- Infineon iPB N-Channel MOSFET 60 V N TO-263 IPB014N06NATMA1
- Infineon iPB N-Channel MOSFET 60 V Enhancement TO-263 IPB180N06S4H1ATMA2
- Infineon iPB N-Channel MOSFET 100 V Enhancement TO-263
- Infineon iPB N-Channel MOSFET 100 V Enhancement TO-263 IPB180N10S403ATMA1
- Infineon iPB N-Channel MOSFET, 180 A Enhancement TO-263 IPB180N10S402ATMA1
- Infineon iPB N-Channel MOSFET 80 V P TO-263 IPB019N08NF2SATMA1
- Infineon iPB N-Channel MOSFET 100 V P, 3-Pin TO-263 IPB020N08N5ATMA1
