Infineon iPB N-Channel MOSFET, 136 A, 150 V N, 7-Pin TO-263 IPB060N15N5ATMA1
- RS Stock No.:
- 258-3792
- Mfr. Part No.:
- IPB060N15N5ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€2,016.00
(exc. VAT)
€2,480.00
(inc. VAT)
In Stock
- Plus 1,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €2.016 | €2,016.00 |
*price indicative
- RS Stock No.:
- 258-3792
- Mfr. Part No.:
- IPB060N15N5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 136A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | iPB | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 6mΩ | |
| Channel Mode | N | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 250W | |
| Typical Gate Charge Qg @ Vgs | 54.5nC | |
| Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC 61249-2-21, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 136A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series iPB | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 6mΩ | ||
Channel Mode N | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 250W | ||
Typical Gate Charge Qg @ Vgs 54.5nC | ||
Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC 61249-2-21, RoHS | ||
Automotive Standard No | ||
The Infineon OptiMOS 5 150 V power MOSFETs from Infineon are particularly suitable for low voltage drives such as forklifts and e-scooters, as well as telecom and solar applications. The new products offer a breakthrough reduction in RDS(on) and Qrr without compromising FOM gd and FOM OSS, effectively reducing design effort whilst optimizing system efficiency. Furthermore, the ultra-low reverse recovery charge increases commutation ruggedness.
Lower output charge
Ultra-low reverse recovery charge
Reduced paralleling
Higher power density designs
Related links
- Infineon iPB N-Channel MOSFET 150 V N, 7-Pin TO-263 IPB060N15N5ATMA1
- Infineon iPB N-Channel MOSFET 100 V N, 7-Pin TO-263
- Infineon iPB N-Channel MOSFET 100 V N, 7-Pin TO-263
- Infineon iPB N-Channel MOSFET 100 V N, 7-Pin TO-263 IPB032N10N5ATMA1
- Infineon iPB N-Channel MOSFET 100 V N, 7-Pin TO-263 IPB017N10N5ATMA1
- Infineon iPB N-Channel MOSFET 100 V N, 3-Pin TO-263
- Infineon iPB N-Channel MOSFET 100 V N, 3-Pin TO-263
- Infineon iPB N-Channel MOSFET 80 V N, 3-Pin TO-263
