Infineon IPP MOSFET, 17.5 A, 700 V TO-220
- RS Stock No.:
- 258-3900
- Mfr. Part No.:
- IPP65R190CFDXKSA2
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 tube of 50 units)*
€79.20
(exc. VAT)
€97.40
(inc. VAT)
In Stock
- 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €1.584 | €79.20 |
| 100 - 200 | €1.426 | €71.30 |
| 250 + | €1.283 | €64.15 |
*price indicative
- RS Stock No.:
- 258-3900
- Mfr. Part No.:
- IPP65R190CFDXKSA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 17.5A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Package Type | TO-220 | |
| Series | IPP | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 2.9mΩ | |
| Forward Voltage Vf | 1.2V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 17.5A | ||
Maximum Drain Source Voltage Vds 700V | ||
Package Type TO-220 | ||
Series IPP | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 2.9mΩ | ||
Forward Voltage Vf 1.2V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 650V CoolMOS CFD2 is second generation of market leading high voltage CoolMOS MOSFETs with integrated fast body diode. The CFD2 devices are the successor of 600V CFD with improved energy efficiency. The softer commutation behaviour and therefore better EMI behaviour gives this product a clear advantage in comparison with competitor parts.
Self limiting di/dt and dv/dt
Low Qoss
Reduced turn on and turn of delay times
Outstanding CoolMOS™ quality
Related links
- Infineon IPP MOSFET 700 V TO-220 IPP65R190CFDXKSA2
- Infineon IPP MOSFET 3-Pin TO-220
- Infineon IPP MOSFET 3-Pin TO-220 IPP65R125C7XKSA1
- Infineon IPP Type N-Channel MOSFET 60 V, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 60 V, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 60 V, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
