Infineon IPW N-Channel MOSFET, 69 A, 650 V, 3-Pin PG-TO-247 IPW65R029CFD7XKSA1
- RS Stock No.:
- 258-3910
- Mfr. Part No.:
- IPW65R029CFD7XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 60 more to save €21.54
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€215.67
(exc. VAT)
€265.26
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | €7.189 | €215.67 | - |
| 60 - 60 | €6.83 | €204.90 | €21.54 |
| 90 + | €6.542 | €196.26 | €58.23 |
*price indicative
- RS Stock No.:
- 258-3910
- Mfr. Part No.:
- IPW65R029CFD7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 69A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | IPW | |
| Package Type | PG-TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 29mΩ | |
| Typical Gate Charge Qg @ Vgs | 145nC | |
| Maximum Power Dissipation Pd | 305W | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 69A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series IPW | ||
Package Type PG-TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 29mΩ | ||
Typical Gate Charge Qg @ Vgs 145nC | ||
Maximum Power Dissipation Pd 305W | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon 650V CoolMOS CFD7 super junction MOSFET in TO-247 package is ideally suited for resonant topologies in industrial applications, such as server, telecom, solar, and EV-charging stations, in which it enables significant efficiency improvements compared to competition. As a successor to the CFD2 SJ MOSFET family, it comes with reduced gate charge, improved turn-off behaviour, and reduced reverse recovery charge enabling highest efficiency and power density as well as additional 50V breakdown voltage.
650V breakdown voltage
Significantly reduced switching losses compared to competition
Lowest RDS(on) dependency over temperature
Excellent hard-commutation ruggedness
Extra safety margin for designs with increased bus voltage
Enabling increased power density
Related links
- Infineon IPW N-Channel MOSFET 650 V, 3-Pin PG-TO-247 IPW65R029CFD7XKSA1
- Infineon IPW N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO-247 IPW65R099CFD7AXKSA1
- Infineon IPW N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO-247 IPW65R115CFD7AXKSA1
- Infineon IPW N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO-247 IPW60R037CM8XKSA1
- Infineon IPW N-Channel Power Transistor 600 V Enhancement, 4-Pin PG-TO-247 IPW60R016CM8XKSA1
- Infineon IPW N-Channel MOSFET 650 V, 3-Pin TO-247 IPW65R041CFD7XKSA1
- Infineon IMZC120 N-Channel MOSFET 1.2 kV Enhancement, 4-Pin PG-TO-247-4-U07 IMZC120R017M2HXKSA1
- Infineon IPW N-Channel MOSFET 600 V, 3-Pin TO-247 IPW60R099C7XKSA1
