Infineon IPW N-Channel MOSFET, 50 A, 650 V, 3-Pin TO-247 IPW65R041CFD7XKSA1

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€9.58

(exc. VAT)

€11.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 38 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€9.58-
5 - 9€9.085%
10 - 24€8.926%
25 - 49€8.3412%
50 +€7.7618%

*price indicative

Packaging Options:
RS Stock No.:
258-3915
Mfr. Part No.:
IPW65R041CFD7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

50A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-247

Series

IPW

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

41mΩ

Maximum Power Dissipation Pd

227W

Typical Gate Charge Qg @ Vgs

102nC

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

1V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon 650V CoolMOS CFD7 super junction MOSFET TO-247 package is ideally suited for resonant topologies in industrial applications, such as server, telecom, solar, and EV-charging stations, in which it enables significant efficiency improvements compared to competition. As a successor to the CFD2 SJ MOSFET family, it comes with reduced gate charge, improved turn-off behaviour, and reduced reverse recovery charge enabling highest efficiency and power density as well as additional 50V breakdown voltage.

Ultrafast body diode and very low Qrr

650V breakdown voltage

Significantly reduced switching losses compared to competition

Excellent hard-commutation ruggedness

Extra safety margin for designs with increased bus voltage

Enabling increased power density

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy