Infineon IPW N-Channel MOSFET, 21 A, 650 V Enhancement, 3-Pin PG-TO-247 IPW65R115CFD7AXKSA1

Get a bulk buy discount

Add 60 more to save €15.96

View bulk pricing options

Subtotal (1 tube of 30 units)*

€103.68

(exc. VAT)

€127.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 150 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 30€3.456€103.68-
60 +€3.19€95.70€15.96

*price indicative

RS Stock No.:
273-3027
Mfr. Part No.:
IPW65R115CFD7AXKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

21A

Maximum Drain Source Voltage Vds

650V

Package Type

PG-TO-247

Series

IPW

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

115mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

41nC

Forward Voltage Vf

1.1V

Maximum Power Dissipation Pd

114W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

AECQ101, RoHS

Automotive Standard

AEC-Q101

The Infineon automotive SJ power MOSFET is in TO-247 package is part of the automotive qualified 650V cool MOS SJ power MOSFET CFD7A product family.

Enabling of higher power density designs

Scalable as designed for use in PFC and DC-DC stage

Granular portfolio available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy