Infineon IPW MOSFET, 63 A TO-247 IPW65R035CFD7AXKSA1

Subtotal (1 tube of 30 units)*

€136.32

(exc. VAT)

€167.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
30 +€4.544€136.32

*price indicative

RS Stock No.:
258-3912
Mfr. Part No.:
IPW65R035CFD7AXKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Maximum Continuous Drain Current Id

63A

Series

IPW

Package Type

TO-247

Mount Type

Surface

Maximum Drain Source Resistance Rds

35mΩ

Forward Voltage Vf

1.2V

Standards/Approvals

No

Automotive Standard

No

The Infineon CoolMOS CFD7ASJ power device is latest generation of market leading automotive qualified high voltage CoolMOS MOSFETs. In addition to the well-known attributes of high quality and reliability required by the automotive industry, the new CoolMOS CFD7A series provides for an integrated fast body diode and can be used for PFC and resonant switching topologies like the ZVS phase-shift full-bridge and LLC.

Battery voltages up to 475V without compromising on reliability standards

Efficiency improvements in hard- and soft-switching topologies up to 98.4%

Intrinsic fast body diode with 30% lower Qrr compared to CoolMOS CFDA

Highest reliability in the field meeting automotive lifetime requirements

Enabling of higher power density designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy