Infineon IPW MOSFET & Diode, 17 A, 3-Pin TO-247 IPW80R280P7XKSA1
- RS Stock No.:
- 260-5167
- Mfr. Part No.:
- IPW80R280P7XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.11
(exc. VAT)
€9.98
(inc. VAT)
In Stock
- 232 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €4.055 | €8.11 | - |
| 20 - 48 | €3.32 | €6.64 | 18% |
| 50 - 98 | €3.08 | €6.16 | 24% |
| 100 - 198 | €2.875 | €5.75 | 29% |
| 200 + | €2.68 | €5.36 | 33% |
*price indicative
- RS Stock No.:
- 260-5167
- Mfr. Part No.:
- IPW80R280P7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET & Diode | |
| Maximum Continuous Drain Current Id | 17A | |
| Series | IPW | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.28Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 15.7mm | |
| Standards/Approvals | No | |
| Height | 4.83mm | |
| Length | 20.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET & Diode | ||
Maximum Continuous Drain Current Id 17A | ||
Series IPW | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.28Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 15.7mm | ||
Standards/Approvals No | ||
Height 4.83mm | ||
Length 20.8mm | ||
Automotive Standard No | ||
The Infineon CoolMOS P7 is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered.
Best in class quality and reliability
Fully optimized portfolio
Integrated zener diode ESD protection up to Class 2 (HBM)
Related links
- Infineon IPW MOSFET & Diode 3-Pin TO-247 IPW80R280P7XKSA1
- Infineon IPW MOSFET, 63 A TO-247 IPW65R035CFD7AXKSA1
- Infineon IPW MOSFET 650 V, 3-Pin PG-TO-247
- Infineon IPW MOSFET 3-Pin TO-247 IPW60R040C7XKSA1
- Infineon IPW MOSFET 650 V PG-TO-247 IPW65R050CFD7AXKSA1
- Infineon IPW MOSFET 3-Pin TO-247 IPW60R070P6XKSA1
- Infineon IPW MOSFET 3-Pin TO-247 IPW65R095C7XKSA1
- Infineon IPW MOSFET 650 V, 3-Pin PG-TO-247 IPW60R105CFD7XKSA1
