Infineon IPW MOSFET, 50 A, 3-Pin TO-247 IPW60R040C7XKSA1

Subtotal (1 tube of 30 units)*

€211.02

(exc. VAT)

€259.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
30 +€7.034€211.02

*price indicative

RS Stock No.:
260-5160
Mfr. Part No.:
IPW60R040C7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Maximum Continuous Drain Current Id

50A

Series

IPW

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

40mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

4.83mm

Standards/Approvals

No

Width

15.7mm

Length

20.8mm

Automotive Standard

No

The Infineon CoolMOS C7 is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered.

Reduced switching loss parameters such as QG, C oss, E oss

Increased switching frequency

Rugged body diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy