Infineon IPW MOSFET, 13 A, 650 V, 3-Pin PG-TO-247 IPW60R105CFD7XKSA1
- RS Stock No.:
- 273-7472
- Mfr. Part No.:
- IPW60R105CFD7XKSA1
- Manufacturer:
- Infineon
Subtotal (1 tube of 30 units)*
€51.00
(exc. VAT)
€62.70
(inc. VAT)
Being discontinued
- Final 240 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €1.70 | €51.00 |
*price indicative
- RS Stock No.:
- 273-7472
- Mfr. Part No.:
- IPW60R105CFD7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | PG-TO-247 | |
| Series | IPW | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 105mΩ | |
| Typical Gate Charge Qg @ Vgs | 42nC | |
| Maximum Power Dissipation Pd | 106W | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, JEDEC47/20/22 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type PG-TO-247 | ||
Series IPW | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 105mΩ | ||
Typical Gate Charge Qg @ Vgs 42nC | ||
Maximum Power Dissipation Pd 106W | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, JEDEC47/20/22 | ||
Automotive Standard No | ||
The Infineon MOSFET has highest efficiency with outstanding ease of use. This MOSFET has an excellent hard commutation ruggedness and highest reliability for resonant topologies. It is suitable for soft switching topologies.
Low gate charge
Ultra fast body diode
Best in class reverse recovery charge
Enabling increased power density solution
Related links
- Infineon IPW MOSFET 650 V, 3-Pin PG-TO-247
- Infineon IPW N-Channel MOSFET 650 V, 3-Pin PG-TO-247 IPW65R029CFD7XKSA1
- Infineon IPW MOSFET 650 V PG-TO-247 IPW65R050CFD7AXKSA1
- Infineon IPW N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO-247 IPW65R099CFD7AXKSA1
- Infineon IPW N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO-247 IPW65R115CFD7AXKSA1
- Infineon IPW N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO-247 IPW60R037CM8XKSA1
- Infineon IGLR65 N-Channel MOSFET 650 V Enhancement, 8-Pin PG-TSON-8 IGLR65R140D2XUMA1
- Infineon IGT65 N-Channel MOSFET 650 V Enhancement, 8-Pin PG-HSOF-8 IGT65R140D2ATMA1
