Infineon HEXFET N-Channel MOSFET, 56 A, 200 V Enhancement, 3-Pin TO-220 IRFB260NPBF
- RS Stock No.:
- 262-6746
- Distrelec Article No.:
- 304-41-671
- Mfr. Part No.:
- IRFB260NPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save €11.30
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.38
(exc. VAT)
€14.00
(inc. VAT)
Temporarily out of stock
- 85 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.276 | €11.38 | - |
| 50 - 120 | €2.05 | €10.25 | €11.30 |
| 125 - 245 | €1.932 | €9.66 | €43.00 |
| 250 - 495 | €1.798 | €8.99 | €119.50 |
| 500 + | €1.666 | €8.33 | €305.00 |
*price indicative
- RS Stock No.:
- 262-6746
- Distrelec Article No.:
- 304-41-671
- Mfr. Part No.:
- IRFB260NPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 56A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | HEXFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 56A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series HEXFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon power MOSFET has low gate to drain charge to reduce switching losses. It is suitable for use with high frequency DC-DC converters.
Fully characterized avalanche voltage and current
Related links
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRFB260NPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IRFR2405TRPBF
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRFB5620PBF
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRF640NPBF
