Infineon CoolMOS^TM MOSFET, 20.7 A, 650 V, 3-Pin TO-220 SPP20N60C3XKSA1
- RS Stock No.:
- 258-4038
- Distrelec Article No.:
- 302-84-153
- Mfr. Part No.:
- SPP20N60C3XKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.10
(exc. VAT)
€5.04
(inc. VAT)
In Stock
- Plus 41 unit(s) shipping from 02 November 2026
- Plus 466 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.10 |
| 10 - 24 | €3.89 |
| 25 - 49 | €3.83 |
| 50 - 99 | €3.58 |
| 100 + | €3.30 |
*price indicative
- RS Stock No.:
- 258-4038
- Distrelec Article No.:
- 302-84-153
- Mfr. Part No.:
- SPP20N60C3XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 20.7A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | CoolMOS^TM | |
| Package Type | TO-220 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.19Ω | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 20.7A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series CoolMOS^TM | ||
Package Type TO-220 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.19Ω | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon CoolMOS Power Transistor is third series of CoolMOS with market entry in 2001. C3 is the working horse of the portfolio.
High efficiency and power density
Outstanding cost/performance
Related links
- Infineon CoolMOS^TM MOSFET 650 V, 3-Pin TO-220
- Infineon CoolMOS^TM MOSFET 650 V, 3-Pin TO-220
- Infineon CoolMOS^TM MOSFET 650 V, 3-Pin TO-220 SPP11N60C3XKSA1
- Infineon CoolMOS^TM MOSFET 650 V, 3-Pin TO-220
- Infineon CoolMOS^TM MOSFET 650 V, 3-Pin TO-220 SPP24N60C3XKSA1
- Infineon CoolMOS^TM MOSFET 800 V, 3-Pin TO-220
- Infineon CoolMOS^TM MOSFET 800 V, 3-Pin TO-220 SPA11N80C3XKSA2
- Infineon CoolMOS C3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
