Infineon CoolMOS^TM MOSFET, 24.3 A, 650 V, 3-Pin TO-220 SPP24N60C3XKSA1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.81

(exc. VAT)

€5.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 332 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€4.81
10 - 24€4.57
25 - 49€4.38
50 - 99€4.19
100 +€3.90

*price indicative

Packaging Options:
RS Stock No.:
258-4040
Mfr. Part No.:
SPP24N60C3XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Maximum Continuous Drain Current Id

24.3A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-220

Series

CoolMOS^TM

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.16Ω

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

104.9nC

Maximum Power Dissipation Pd

240W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Infineon 600V CoolMOS C3 is third series of CoolMOS with market entry in 2001. C3 is the working horse of the portfolio.

Outstanding cost/performance

High reliability

Ease-of-use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy