Infineon CoolMOS^TM MOSFET, 24.3 A, 650 V, 3-Pin TO-220 SPP24N60C3XKSA1
- RS Stock No.:
- 258-4039
- Mfr. Part No.:
- SPP24N60C3XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save €15.60
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€156.00
(exc. VAT)
€192.00
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €3.12 | €156.00 | - |
| 100 - 200 | €2.964 | €148.20 | €15.60 |
| 250 + | €2.902 | €145.10 | €54.50 |
*price indicative
- RS Stock No.:
- 258-4039
- Mfr. Part No.:
- SPP24N60C3XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 24.3A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Series | CoolMOS^TM | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.16Ω | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 104.9nC | |
| Maximum Power Dissipation Pd | 240W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 24.3A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Series CoolMOS^TM | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.16Ω | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 104.9nC | ||
Maximum Power Dissipation Pd 240W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 600V CoolMOS C3 is third series of CoolMOS with market entry in 2001. C3 is the working horse of the portfolio.
Outstanding cost/performance
High reliability
Ease-of-use
Related links
- Infineon CoolMOS^TM MOSFET 650 V, 3-Pin TO-220 SPP24N60C3XKSA1
- Infineon CoolMOS^TM MOSFET 650 V, 3-Pin TO-220
- Infineon CoolMOS^TM MOSFET 650 V, 3-Pin TO-220 SPP11N60C3XKSA1
- Infineon CoolMOS^TM MOSFET 650 V, 3-Pin TO-220 SPP20N60C3XKSA1
- Infineon CoolMOS^TM MOSFET 800 V, 3-Pin TO-220 SPA11N80C3XKSA2
- Infineon CoolMOS^TM N-Channel MOSFET 800 V, 3-Pin PG-TO-247 SPW55N80C3FKSA1
- Infineon CoolMOS^TM N-Channel MOSFET 800 V Enhancement, 3-Pin PG-TO220-3 SPP06N80C3XKSA1
- Infineon CoolMOS C3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 SPA07N60C3XKSA1
