Infineon iPB N-Channel MOSFET, 180 A, 60 V P TSDSON IPB016N06L3GATMA1

Get a bulk buy discount

Add 20 more to save 15%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€8.90

(exc. VAT)

€10.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€4.45€8.90-
20 - 48€3.78€7.5615%
50 - 98€3.56€7.1220%
100 - 198€3.29€6.5826%
200 +€3.065€6.1331%

*price indicative

Packaging Options:
RS Stock No.:
258-7735
Mfr. Part No.:
IPB016N06L3GATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

180A

Maximum Drain Source Voltage Vds

60V

Package Type

TSDSON

Series

iPB

Mount Type

Surface

Channel Mode

P

Standards/Approvals

No

Automotive Standard

No

The Infineon OptiMOS 3 power transistor is a perfect choice for synchronous rectification in switched mode power supplies, such as those found in servers and desktops and tablet charger. In addition these devices can be used for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.

Very low on resistance RDS on

Ideal for fast switching applications

RoHS compliant

Highest system efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy