Infineon iPB N-Channel MOSFET, 180 A, 60 V N TO-263 IPB014N06NATMA1
- RS Stock No.:
- 259-1541
- Mfr. Part No.:
- IPB014N06NATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save €16.10
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€11.46
(exc. VAT)
€14.10
(inc. VAT)
In Stock
- 982 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €5.73 | €11.46 | - |
| 20 - 48 | €4.925 | €9.85 | €16.10 |
| 50 - 98 | €4.64 | €9.28 | €54.50 |
| 100 - 198 | €4.295 | €8.59 | €143.50 |
| 200 + | €3.96 | €7.92 | €354.00 |
*price indicative
- RS Stock No.:
- 259-1541
- Mfr. Part No.:
- IPB014N06NATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 180A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-263 | |
| Series | iPB | |
| Mount Type | Surface | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 180A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-263 | ||
Series iPB | ||
Mount Type Surface | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon optimos 25V product family, Infineon sets new standards in power density and energy efficiency for discrete power MOSFETs and system in package. Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make optimos 25V the best choice for the demanding requirements of voltage regulator solutions in servers, Datacom and telecom applications. Available in half bridge configuration (power stage 5x6).
N-channel enhancement mode
AEC qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Green product (RoHS compliant)
Ultra low Rds(on)
100% avalanche tested
Related links
- Infineon iPB N-Channel MOSFET 60 V N TO-263 IPB014N06NATMA1
- Infineon iPB N-Channel MOSFET 60 V Enhancement TO-263 IPB180N06S4H1ATMA2
- Infineon iPB N-Channel MOSFET 60 V N TO-263 IPB026N06NATMA1
- Infineon iPB N-Channel MOSFET 60 V P TSDSON IPB016N06L3GATMA1
- Infineon iPB N-Channel MOSFET 120 V N TO-263 IPB038N12N3GATMA1
- Infineon iPB N-Channel MOSFET 600 V N TO-263 IPB60R299CPAATMA1
- Infineon iPB N-Channel MOSFET 80 V N TO-263 IPB040N08NF2SATMA1
- Infineon iPB N-Channel MOSFET 650 V N TO-263 IPBE65R050CFD7AATMA1
