Infineon IPD Type N-Channel MOSFET, 30 A, 30 V N TDSON

Subtotal (1 reel of 2500 units)*

€757.50

(exc. VAT)

€932.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.303€757.50

*price indicative

RS Stock No.:
258-7080
Mfr. Part No.:
IPD30N03S2L20ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

30A

Maximum Drain Source Voltage Vds

30V

Series

IPD

Package Type

TDSON

Mount Type

Surface

Channel Mode

N

Standards/Approvals

No

Automotive Standard

No

The Infineon OptiMOS power transistor has lowest switching and conduction power losses for highest thermal efficiency. It has optimized total gate charge enables smaller driver output stage. It also has robust packages with superior quality and reliability.

Automotive AEC Q101 qualified

MSL1 up to 260 degree C peak reflow

175 degree C operating temperature

Green Package

100 percent Avalanche tested

Related links