Infineon BSC N-Channel MOSFET, 58 A, 25 V N, 8-Pin TDSON BSC050NE2LSATMA1

Subtotal (1 reel of 5000 units)*

€1,150.00

(exc. VAT)

€1,400.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.23€1,150.00

*price indicative

RS Stock No.:
259-1472
Mfr. Part No.:
BSC050NE2LSATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

58A

Maximum Drain Source Voltage Vds

25V

Series

BSC

Package Type

TDSON

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

5mΩ

Channel Mode

N

Maximum Power Dissipation Pd

28W

Forward Voltage Vf

1V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Standards/Approvals

RoHS

Automotive Standard

No

Infineon BSC Series MOSFET, 25V Maximum Drain-Source Voltage, 28W Maximum Power Dissipation - BSC050NE2LSATMA1


This MOSFET is a surface-mounted N‑channel switching device designed for high‑current applications. It operates across an extensive temperature range and is supplied in an 8‑pin TDSON package for Compact board‑level integration. The device conforms to RoHS requirements and is intended for power‑management roles where low conduction losses and efficient thermal handling are important.

Features and Benefits:


• 5mΩ Rds(on) reduces conduction losses for high‑current switching
• 58A continuous drain current supports heavy‑load operation
• 28W power dissipation enables elevated thermal throughput
• 1V forward voltage lowers voltage drop during conduction
• -55°C to +150°C rating extends operational temperature capability

Applications


• Suitable as an SMD power MOSFET for motor control
• Used with DC power stages requiring high‑current 58A MOSFET with 5mΩ Rds(on)
• Ideal for Compact power converters using surface‑mount TDSON MOSFETs rated 25V
• Can be used for low Rds(on) power MOSFET 28W switching circuits

What pin count and package does it use?


It is supplied in an 8‑pin TDSON package for surface mounting.

How does the device handle automotive specification needs?


It is not specified as an automotive‑grade component but meets RoHS environmental limits.

What channel configuration and polarity are implemented?


The device uses an N‑channel configuration for low‑side or high‑side switching arrangements.

What are the thermal limits for operation?


The device is rated to function from -55°C up to +150°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy