Infineon BSC N-Channel MOSFET, 58 A, 25 V N, 8-Pin TDSON BSC050NE2LSATMA1
- RS Stock No.:
- 259-1473
- Mfr. Part No.:
- BSC050NE2LSATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.54
(exc. VAT)
€8.04
(inc. VAT)
In Stock
- Plus 4,970 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.654 | €6.54 |
| 100 - 240 | €0.623 | €6.23 |
| 250 - 490 | €0.595 | €5.95 |
| 500 - 990 | €0.356 | €3.56 |
| 1000 + | €0.347 | €3.47 |
*price indicative
- RS Stock No.:
- 259-1473
- Mfr. Part No.:
- BSC050NE2LSATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 58A | |
| Maximum Drain Source Voltage Vds | 25V | |
| Series | BSC | |
| Package Type | TDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 5mΩ | |
| Channel Mode | N | |
| Maximum Power Dissipation Pd | 28W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 58A | ||
Maximum Drain Source Voltage Vds 25V | ||
Series BSC | ||
Package Type TDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 5mΩ | ||
Channel Mode N | ||
Maximum Power Dissipation Pd 28W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon BSC Series MOSFET, 25V Maximum Drain-Source Voltage, 28W Maximum Power Dissipation - BSC050NE2LSATMA1
This MOSFET is a surface-mounted N‑channel switching device designed for high‑current applications. It operates across an extensive temperature range and is supplied in an 8‑pin TDSON package for Compact board‑level integration. The device conforms to RoHS requirements and is intended for power‑management roles where low conduction losses and efficient thermal handling are important.
Features and Benefits:
• 5mΩ Rds(on) reduces conduction losses for high‑current switching
• 58A continuous drain current supports heavy‑load operation
• 28W power dissipation enables elevated thermal throughput
• 1V forward voltage lowers voltage drop during conduction
• -55°C to +150°C rating extends operational temperature capability
• 58A continuous drain current supports heavy‑load operation
• 28W power dissipation enables elevated thermal throughput
• 1V forward voltage lowers voltage drop during conduction
• -55°C to +150°C rating extends operational temperature capability
Applications
• Suitable as an SMD power MOSFET for motor control
• Used with DC power stages requiring high‑current 58A MOSFET with 5mΩ Rds(on)
• Ideal for Compact power converters using surface‑mount TDSON MOSFETs rated 25V
• Can be used for low Rds(on) power MOSFET 28W switching circuits
• Used with DC power stages requiring high‑current 58A MOSFET with 5mΩ Rds(on)
• Ideal for Compact power converters using surface‑mount TDSON MOSFETs rated 25V
• Can be used for low Rds(on) power MOSFET 28W switching circuits
What pin count and package does it use?
It is supplied in an 8‑pin TDSON package for surface mounting.
How does the device handle automotive specification needs?
It is not specified as an automotive‑grade component but meets RoHS environmental limits.
What channel configuration and polarity are implemented?
The device uses an N‑channel configuration for low‑side or high‑side switching arrangements.
What are the thermal limits for operation?
The device is rated to function from -55°C up to +150°C.
Related links
- Infineon BSC N-Channel MOSFET 25 V N, 8-Pin TDSON
- Infineon BSC N-Channel MOSFET 60 V N, 8-Pin TDSON
- Infineon BSC N-Channel MOSFET 30 V N, 8-Pin TDSON
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin TDSON
- Infineon BSC N-Channel MOSFET 60 V N, 8-Pin TDSON
- Infineon BSC N-Channel MOSFET 30 V N, 8-Pin TDSON
- Infineon BSC N-Channel MOSFET 75 V N, 8-Pin TDSON
- Infineon BSC N-Channel MOSFET 120 V N, 8-Pin TDSON
