Infineon BSZ N-Channel MOSFET, 149 A, 30 V N, 8-Pin TSDSON BSZ019N03LSATMA1

Subtotal (1 reel of 5000 units)*

€2,645.00

(exc. VAT)

€3,255.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.529€2,645.00

*price indicative

RS Stock No.:
259-1478
Mfr. Part No.:
BSZ019N03LSATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

149A

Maximum Drain Source Voltage Vds

30V

Series

BSZ

Package Type

TSDSON

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

2.50mΩ

Channel Mode

N

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Standards/Approvals

RoHS

Automotive Standard

No

Infineon BSZ Series MOSFET, 30V Drain-Source Voltage, 149A Continuous Drain Current - BSZ019N03LSATMA1


This MOSFET is a surface-mounted N-channel power transistor designed for high-current switching in Compact systems. It operates across a wide thermal range and is supplied in an 8-pin TSDSON package suitable for space-constrained assemblies. The device is intended for applications requiring low conduction loss and robust thermal tolerance in demanding industrial environments.

Features and Benefits:


• 2.50mΩ Rds(on) reduces conduction losses during high-current operation
• 149A continuous drain current supports heavy load switching
• 30V drain-source rating enables low-voltage power conversion
• -55°C to +150°C range sustains performance across temperatures
• 8-pin TSDSON footprint permits Compact surface mounting

Applications


• Suitable for high-current DC-DC converter stages
• Ideal for power distribution in industrial controllers
• Used with motor-drive circuits requiring low Rds(on)
• Can be used for server power rails and load switches
• Suitable for Compact power-management modules

What gate channel type does the device use?


It uses an N-channel configuration suitable for low-side switching.

What mounting style is required for assembly?


It requires surface-mount placement compatible with TSDSON soldering processes.

Is the device rated for automotive standard qualification?


It is not designated as meeting automotive-standard certification.

What environmental approval is indicated for hazardous substances?


It conforms to the RoHS Directive restricting certain hazardous materials.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy