Infineon iPB N-Channel MOSFET, 160 A, 40 V Enhancement TO-263 IPB160N04S4H1ATMA1
- RS Stock No.:
- 259-1552
- Mfr. Part No.:
- IPB160N04S4H1ATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.79
(exc. VAT)
€8.35
(inc. VAT)
In Stock
- Plus 860 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €3.395 | €6.79 |
| 20 - 48 | €3.055 | €6.11 |
| 50 - 98 | €2.885 | €5.77 |
| 100 - 198 | €2.68 | €5.36 |
| 200 + | €2.48 | €4.96 |
*price indicative
- RS Stock No.:
- 259-1552
- Mfr. Part No.:
- IPB160N04S4H1ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 160A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-263 | |
| Series | iPB | |
| Mount Type | Surface | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 160A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-263 | ||
Series iPB | ||
Mount Type Surface | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon optimos-T2 40V addresses all kind of EPS motor control, 3-phase and H-bridge motors, HVAC fan control, electric pumps, etc. especially in combination with PWM control. Thus optimos-T2 40V products based on Infineons advanced trench technology will be the benchmark for next generation of automotive applications in energy efficiency, CO2 reduction, e-drives.
N-channel enhancement mode
AEC qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Green product (RoHS compliant)
Ultra low Rds(on)
100% avalanche tested
Related links
- Infineon iPB N-Channel MOSFET 40 V Enhancement TO-263
- Infineon iPB N-Channel MOSFET 40 V Enhancement TO-263
- Infineon iPB N-Channel MOSFET 40 V Enhancement TO-263
- Infineon iPB N-Channel MOSFET 40 V Enhancement TO-263 IPB120N04S402ATMA1
- Infineon iPB N-Channel MOSFET 40 V Enhancement TO-263 IPB100N04S4H2ATMA1
- Infineon iPB N-Channel MOSFET 120 V Enhancement TO-263
- Infineon iPB N-Channel MOSFET 100 V Enhancement TO-263
- Infineon iPB N-Channel MOSFET, 120 A Enhancement TO-263
